Texas Instruments CY74FCT245ATSOCT

Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT245ATSOCT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago
Datasheet9 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-3.61%

CAD Models

Download Texas Instruments CY74FCT245ATSOCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.469
$ 0.5
$ 0.5
Stock
283,143
335,867
335,867
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
32 mA
32 mA
High Level Output Current
-32 mA
64 mA
64 mA
Propagation Delay
4.6 ns
6.2 ns
6.2 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT245ATSOCT.

Related Parts

Texas InstrumentsCY74FCT2245ATSOCT
Octal Bus Transceivers with 3-State Outputs and Series Damping esistors 20-SOIC -40 to 85
Texas InstrumentsCY74FCT646CTSOC
Octal egistered Bus Transceivers with 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsCY74FCT652CTSOCT
Octal Bus Transceivers and egisters with 3-State Outputs 24-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT245ATSOCT provided by its distributors.

Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC TRANSCEIVER 3-ST 8BIT 20SOIC
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC T/R
Non-inverting Tristate 1 8 4.75V 5.25V 64mA Non-Inverting,Transceiver 32mA SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
IC TXRX NON-INVERT 5.25V 20SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.