Texas Instruments CD74FCT244E

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
$ 1.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74FCT244E.

element14 APAC

Datasheet11 pages12 years ago

Texas Instruments

Arrow Electronics

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74FCT244E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.003
$ 0.868
Stock
250,627
211,023
Authorized Distributors
5
4
Case/Package
PDIP
PDIP
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
64 mA
64 mA
High Level Output Current
-15 mA
-15 mA
Propagation Delay
4.5 ns
3.8 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74FCT244E.

Related Parts

Texas InstrumentsCY74FCT541ATPC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsCY74FCT244ATPC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsSN74ABT244AN
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube
NXP Semiconductors74ABT540N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
NXP SemiconductorsN74F244N,602
BUFFER; PDIP; BIPOLAR LOGIC; 5.0 V (NOM.); -15 MA (HIGH), 64 MA (LOW) O/P; -40
NXP Semiconductors74ABT541N,602
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74FCT244E provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Bus Driver, FCT Series, 8-Func, 4-Bit, True Output, BICMOS, PDIP20
8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP 0 to 70
Non-inverting Tristate 8 8 2 4 4.75V 5.25V 64mA Buffer,Non-Inverting Single ended 15mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, BUFF/DVR TRI-ST OCTAL, 20DIP; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74244; Logic IC Base Number:74244; Logic IC Family:FCT; Logic IC Function:Octal Buffer / Line Driver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.