Texas Instruments CY74FCT244ATPC

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT244ATPC.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet9 pages25 years ago

SHENGYU ELECTRONICS

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-4.30%

CAD Models

Download Texas Instruments CY74FCT244ATPC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 22.27
$ 22.27
Stock
206,207
176,819
176,819
Authorized Distributors
4
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer
Buffer
Number of Elements
2
2
2
Number of Bits per Element
4
-
-
Low Level Output Current
64 mA
48 mA
48 mA
High Level Output Current
-32 mA
-12 mA
-12 mA
Propagation Delay
4.6 ns
6.5 ns
6.5 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT244ATPC.

Related Parts

Texas InstrumentsCD74FCT244E
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsCY74FCT541ATPC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsCD74FCT244ATE
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
NXP Semiconductors74ABT540N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
NXP SemiconductorsN74F244N,602
BUFFER; PDIP; BIPOLAR LOGIC; 5.0 V (NOM.); -15 MA (HIGH), 64 MA (LOW) O/P; -40
NXP Semiconductors74ABT541N,602
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CY74FCT244ATPC provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85
Non-inverting Tristate 3 8 2 4 4.75V 5.25V 64mA Buffer,Non-Inverting 32mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.