Texas Instruments CD74FCT244ATE

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
$ 0.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74FCT244ATE.

Texas Instruments

Datasheet11 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-0.91%

CAD Models

Download Texas Instruments CD74FCT244ATE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.868
$ 1.004
Stock
239,507
1,551,017
Authorized Distributors
4
5
Case/Package
PDIP
PDIP
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
64 mA
64 mA
High Level Output Current
-15 mA
-15 mA
Propagation Delay
3.8 ns
4.5 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74FCT244ATE.

Related Parts

Texas InstrumentsCY74FCT541ATPC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsCY74FCT244ATPC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsSN74ABT244AN
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube
NXP Semiconductors74ABT540N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
NXP Semiconductors74ABT541N,602
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube
NXP SemiconductorsN74F244N,602
BUFFER; PDIP; BIPOLAR LOGIC; 5.0 V (NOM.); -15 MA (HIGH), 64 MA (LOW) O/P; -40

Descriptions

Descriptions of Texas Instruments CD74FCT244ATE provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP 0 to 70
Non-inverting Tristate 8 8 2 4 4.75V 5.25V 64mA Buffer,Non-Inverting 15mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
Buffer Logic IC; Logic Family:FCT; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.