Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT373M96

IC D-TYPE TRANSP SGL 8: 8 20SOIC D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-SOIC
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT373M96.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Jameco (USA)

Inventory History

3 month trend:
-56.46%

CAD Models

Download Texas Instruments CD74ACT373M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 0.97
$ 0.97
Stock
256,345
243,751
243,751
Authorized Distributors
3
4
4
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
13.5 ns
12.5 ns
12.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT373M96.

Related Parts

Texas InstrumentsCD74ACT273M
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
Texas InstrumentsCD74ACT273M96
D Flip-Flop, ACT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsCD74ACT573M
IC D-TYPE TRANSP SGL 8:8 20SOIC D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Latch Transparent 3-ST 8-CH D-Type Automotive 20-Pin SOIC W Tube / IC BUFF DVR TRI-ST OCTAL 20SOIC
MC74ACT373DWG OCTAL LATCH, TRANSPARENT D TYPE, 3 STATE, 2 TO 6 V, 20-PIN SOIC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments CD74ACT373M96 provided by its distributors.

IC D-TYPE TRANSP SGL 8:8 20SOIC D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
74ACT373 Tape & Reel (TR) ACT 74ACT latch circuit 24mA 24mA 13.5ns 500.709277mg -55C~125C
Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125
ICs, Latches Logic; Latch Type:Transparent; Output Current:24mA; Propagation Delay:9.5ns; No. of Bits:8bit; Output Type:Tristate; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.