Intersil CD74ACT32E

Gate OR Quad 2-Input 4.5V to 5.5V 14-Pin PDIP
$ 0.597
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74ACT32E.

IHS

Datasheet20 pages0 years ago
Datasheet4 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intersil CD74ACT32E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 0.671
Stock
151,002
272,328
Authorized Distributors
1
5
Case/Package
DIP
PDIP
Number of Pins
-
14
Logic Function
OR
OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
12.1 ns
12.1 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Intersil CD74ACT32E provided by its distributors.

Gate OR Quad 2-Input 4.5V to 5.5V 14-Pin PDIP
OR Gate Through Hole Non-RoHS Compliant Obsolete OR Gate Inverter IC -55C~125C 5.5V 24mA 24mA 12.1ns @ 5V 50pF
OR Gate, CMOS, PDIP14
IC GATE OR 4CH 2-INP 14-DIP
IC OR 4-CIR 2-IN 14-PDIP

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT32E.