Texas Instruments CD74ACT258M96

Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16
$ 0.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT258M96.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Arrow Electronics

iiiC

Verical

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT258M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.866
$ 1.13
$ 1.13
Stock
238,835
220,566
220,566
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
75 mA
75 mA
75 mA
High Level Output Current
75 mA
75 mA
75 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT258M96.

Related Parts

Texas InstrumentsCD74AC257M96
Quad 2-Input Non-Inverting Multiplexers with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74AC257M
Quad 2-Input Non-Inverting Multiplexers with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74AC257MG4
Quad 2-Input Non-Inverting Multiplexers with 3-State Outputs 16-SOIC -55 to 125
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD74ACT258M96 provided by its distributors.

Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16
Quad 2-Input Inverting Multiplexers with 3-State Outputs 16-SOIC -55 to 125
9.7ns single-phase 1 2 1 4.5V 5.5V 75mA 75mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:ACT; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.