Texas Instruments CD74AC257M

Quad 2-Input Non-Inverting Multiplexers with 3-State Outputs 16-SOIC -55 to 125
$ 0.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC257M.

Arrow Electronics

Datasheet25 pages15 years ago

Texas Instruments

HQonline

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC257M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 0.543
Stock
121,536
375,641
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
4
4
Number of Circuits
4
-
Low Level Output Current
75 mA
75 mA
High Level Output Current
75 mA
75 mA
Supply Type
Single
Single
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC257M.

Related Parts

Texas InstrumentsCD74AC157M
Quad 2-Input Non-Inverting Multiplexers 16-SOIC -55 to 125
Texas InstrumentsSN74HCT157D
Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74HCT257D
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
onsemi74VHC157M
74VHC Series 5 V High Speed CMOS Quad 2-Input Multiplexer - SOIC-14
Multiplexer/Register 1-Element CMOS 8-IN 16-Pin SOIC N Rail
onsemi74F157ASC
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16

Descriptions

Descriptions of Texas Instruments CD74AC257M provided by its distributors.

Quad 2-Input Non-Inverting Multiplexers with 3-State Outputs 16-SOIC -55 to 125
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC Tube
IC,CD74AC257M,SOIC-16 2-INPUT MULTIPLEXER W/3-ST
TEXAS INSTRUMENTS CD74AC257M 74AC, SMD, 74AC257, SOIC16, 5.5V
Logic Gate, 8.5ns, Single Phase, 4-Input 8-Output 1-Ch, 1.5V-5.5V 24mA SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
2I/P QUAD MULTIPLEXER, SOIC-16
Quad 2:1 Mux, 3-State, 100MHz, SOIC
Signal Switch/Codec/Multiplexer
74AC, SMD, 74AC257, SOIC16, 5.5V; Output Current:24mA; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74AC257; Logic Function Number:74257; Logic IC Base Number:257; Logic IC Family:AC; Logic IC Function:Quadruple 2-Input Multiplexer (3-State); No. of Gates:4; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.