Texas Instruments CD74ACT258M

Quad 2-Input Inverting Multiplexers with 3-State Outputs 16-SOIC -55 to 125
$ 1.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT258M.

Farnell

Datasheet25 pages11 years ago
Datasheet25 pages15 years ago
Datasheet18 pages17 years ago

Texas Instruments

HQonline

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT258M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 0.866
$ 0.866
Stock
213,441
179,788
179,788
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
75 mA
75 mA
75 mA
High Level Output Current
75 mA
75 mA
75 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT258M.

Related Parts

Texas InstrumentsCD74AC257M96
Quad 2-Input Non-Inverting Multiplexers with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74AC257M
Quad 2-Input Non-Inverting Multiplexers with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74AC257MG4
Quad 2-Input Non-Inverting Multiplexers with 3-State Outputs 16-SOIC -55 to 125
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD74ACT258M provided by its distributors.

Quad 2-Input Inverting Multiplexers with 3-State Outputs 16-SOIC -55 to 125
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:ACT; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
LOGIC, QUAD 2IN MUX INVERTING, 16SOIC; Logic Type:Multiplexer; No. of Channels:4; Ratio:2:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74258; Logic IC Family:ACT; Logic IC Function:Quad 2-Input Multiplexer with 3-State Outputs; Package / Case:SOIC; Ratio:2:1; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.