Texas Instruments CD74AC257MG4

Quad 2-Input Non-Inverting Multiplexers with 3-State Outputs 16-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC257MG4.

Arrow Electronics

Datasheet25 pages15 years ago

Texas Instruments

CAD Models

Download Texas Instruments CD74AC257MG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.543
$ 0.543
Stock
108,754
337,275
337,275
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
75 mA
75 mA
75 mA
High Level Output Current
75 mA
75 mA
75 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Related Parts

Texas InstrumentsCD74ACT257M
Quad 2-Input Non-Inverting Multiplexers with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74ACT257M96
Quad 2-Input Non-Inverting Multiplexers with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74ACT258M96
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16
74FST3257DR2G, MULTIPLEXER SWITCH IC QUAD 2:1 DEMULTIPLEXER,4 TO 5.5V,16-PIN SOIC
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
onsemi74VHC157M
74VHC Series 5 V High Speed CMOS Quad 2-Input Multiplexer - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74AC257MG4 provided by its distributors.

Quad 2-Input Non-Inverting Multiplexers with 3-State Outputs 16-SOIC -55 to 125
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC Tube
AC SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO16
IC, 2I/P QUAD MULTIPLEXER, SOIC-16
IC QUAD 2IN MUX NONINV 16-SOIC
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:AC; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.