Texas Instruments CD74ACT244SM

Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
$ 0.099

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT244SM.

Texas Instruments

Datasheet16 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.337
$ 0.337
Stock
16,140
649,836
649,836
Authorized Distributors
1
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
20
20
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
-
2
2
Number of Bits per Element
-
4
4
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
-24 mA
-24 mA
Propagation Delay
-
9 ns
9 ns
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

BUS BUFFER 3-STATE OUTPUT Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
1 32mA 1.8V~5.5V 32mA 1 SOT-323-5 Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, Non Inverting, TC7SZ07, 1 Element, 1.5 V to 5.5 V, 5 Pins, SOT-353
Texas InstrumentsSN74LVC06ADB
Hex Inverter Buffers/Drivers With Open-Drain Outputs 14-SSOP -40 to 125
Texas InstrumentsSN74LVC14ADBR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R / IC HEX SCHMITT INVERTER 14-SSOP
Texas InstrumentsSN74AUP3G34DCUR
Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments CD74ACT244SM provided by its distributors.

Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
RoHS Compliant TRUE DUAL CMOS logic driver 85C 50pF 5V 2mm
OCTAL BUFFER/LINE DRIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.