Texas Instruments CD74ACT174M

Flip Flop D-Type Bus Interface Positive Edge 1-Element 16-Pin SOIC
$ 0.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT174M.

Farnell

Datasheet14 pages11 years ago
Datasheet14 pages17 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-1.69%

CAD Models

Download Texas Instruments CD74ACT174M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.88
$ 0.683
$ 0.683
Stock
182,020
464,013
464,013
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
14 ns
15.5 ns
15.5 ns
Frequency
80 MHz
80 MHz
80 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT174M.

Related Parts

Texas InstrumentsSN74F174ADR
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin SOIC T/R
Texas InstrumentsSN74AHCT174DR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Texas InstrumentsSN74AHCT174D
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
onsemi74F174SJ
D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
onsemi74F174SC
D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD74ACT174M provided by its distributors.

Flip Flop D-Type Bus Interface Positive Edge 1-Element 16-Pin SOIC
Texas Instruments flip-flop chip, Rising edge trigger, Six Elements Per Chip, Single ended output, Single-ended input, 16Pin
IC, LOGIC, HEX D-TYPE F-F, 16SOIC; Flip-Flop Type:D; Propagation Delay:14ns; Frequency:80MHz; Output Current:24mA; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74174; Logic IC Family:ACT; Logic IC Function:Hex D-Type Flip-Flop with Clear; Output Type:Non Inverted; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74ACT174M
  • CD74ACT174M.