Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT153M96

Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
$ 1.06
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT153M96.

Newark

Datasheet15 pages11 years ago
Datasheet15 pages12 years ago
Datasheet15 pages13 years ago

Texas Instruments

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT153M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 0.659
Stock
346,569
191,422
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
2
2
Number of Circuits
-
2
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
2

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT153M96.

Related Parts

Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsCD74HCT4052M
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4052M96
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74AC153M96
IC MULTIPLEXER 2 X 4:1 16SOIC Multiplexer 2 x 4:1 16-SOIC

Descriptions

Descriptions of Texas Instruments CD74ACT153M96 provided by its distributors.

Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
20ns single-phase 1 2 1 4.5V 5.5V 24mA 24mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
IC MULTIPLEXER 2 X 4:1 16SOIC Multiplexer 2 x 4:1 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.