Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intersil CD74ACT14E

IC Inverter Gate Hex 14DIP
$ 0.421
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74ACT14E.

IHS

Datasheet20 pages0 years ago
Datasheet1 page26 years ago
Datasheet5 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.421
$ 0.474
Stock
43,279
322,200
Authorized Distributors
1
5
Case/Package
DIP
PDIP
Number of Pins
-
14
Logic Function
Inverter
Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
13.2 ns
14.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Intersil CD74ACT14E provided by its distributors.

IC INVERTER GATE HEX 14DIP
Inverter, CMOS, PDIP14
IC INVERTER 6CH 1-INP 14DIP
I/C CD74ACT14E

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY