Texas Instruments CD74ACT10M96

3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT10M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

SHENGYU ELECTRONICS

LCSC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT10M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.655
$ 0.748
Stock
122,146
147,836
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
13.5 ns
13.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT10M96.

Related Parts

Texas InstrumentsSN74ACT10D
9ns@5V, 50pF CMOS, 4.5V-5.5V, 24mA NAND Gate ACT, 24mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
Texas InstrumentsSN74ACT10DR
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate with TTL compatible inputs 14-SOIC -40 to 85
Texas InstrumentsCD74AC10M96
NAND 74AC10 EAR99 74AC logic gate circuit 12.2ns @ 5V 50pF 1.75mm 24mA 24mA 5.5V
IC GATE NAND 3CH 3-INP 14-SOIC / NAND Gate 3-Element 3-IN Bipolar 14-Pin SOIC N T/R
NAND Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14
NAND Gate 3-Element 3-IN Bipolar 14-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments CD74ACT10M96 provided by its distributors.

3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
NAND 74ACT10 EAR99 74ACT logic gate circuit 13.5ns @ 5V 50pF 1.75mm 24mA 24mA 2V
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R
13.5ns@ 5V,50pF Push-pull type 3 3 3 3 4.5V 5.5V 24mA NAND Gate ACT 24mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
Gate / Inverter Logic IC; No. of Inputs:3; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:ACT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.