Texas Instruments CD74AC10M96

NAND 74AC10 EAR99 74AC logic gate circuit 12.2ns @ 5V 50pF 1.75mm 24mA 24mA 5.5V
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC10M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-1.78%

CAD Models

Download Texas Instruments CD74AC10M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.432
$ 0.726
$ 0.726
Stock
132,603,584
471,883
471,883
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
12.2 ns
12.2 ns
12.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC10M96.

Related Parts

MC74ACT10 Series 4.5 to 5.5 V 24 mA Triple 3-Input NAND Gate - SOIC-14
Texas InstrumentsSN74ACT10D
9ns@5V, 50pF CMOS, 4.5V-5.5V, 24mA NAND Gate ACT, 24mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
Texas InstrumentsCD74ACT10M
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsSN74ACT10DR
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate with TTL compatible inputs 14-SOIC -40 to 85
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC N T/R
onsemi74ACT10SC
Triple 3-Input NAND Gate | IC GATE NAND 3CH 3-INP 14SOIC

Descriptions

Descriptions of Texas Instruments CD74AC10M96 provided by its distributors.

NAND 74AC10 EAR99 74AC logic gate circuit 12.2ns @ 5V 50pF 1.75mm 24mA 24mA 5.5V
3-ch, 3-input, 1.5-V to 5.5-V NAND gates 14-SOIC -55 to 125
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R
12.2ns@5V,50pF Push-Pull 1 3 3 3 1.5V 5.5V 24mA NAND Gate AC 24mA SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.