Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT04M

6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125
$ 0.606
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT04M.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

Farnell

LCSC

HQonline

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT04M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 0.336
$ 0.336
Stock
220,263
412,923
412,923
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
9.3 ns
9.3 ns
9.3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT04M.

Related Parts

MC74ACT04DG, HEX, SINGLE ENDED INVERTER, 2 - 6 V, 14-PIN SOIC
Texas InstrumentsCD74ACT05M
10.8ns@5V,50pF Open Drain Inverter ACT, 6-Ch, 4.5V-5.5V, 24mA, 0mA, SOIC-14, SMD, 1.5mm H
MC74ACT Series 4.5 to 5.5 V 24 mA Surface Mount Hex Inverter - SOIC-14
Texas InstrumentsCD74ACT05M96
IC INVERTER OD 6CH 1IN 14SOIC Inverter IC 6 Channel Open Drain 14-SOIC
ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
Texas InstrumentsSN74ACT04D
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CD74ACT04M provided by its distributors.

6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125
IC INVERTER 6CH 1IN 14SOIC Inverter IC 6 Channel 14-SOIC
74Act Cmos, Smd, 74Act04, Soic14; Ic Interface Type:Cmos; Interface Applications:-; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74ACT04M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74 ACT 04M
  • CD74ACT04M .