Texas Instruments CD74ACT04M96

6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT04M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

Newark

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.50%

CAD Models

Download Texas Instruments CD74ACT04M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.606
$ 0.606
Stock
471,763
218,013
218,013
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
9.3 ns
9.3 ns
9.3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT04M96.

Related Parts

MC74ACT04DG, HEX, SINGLE ENDED INVERTER, 2 - 6 V, 14-PIN SOIC
MC74ACT Series 4.5 to 5.5 V 24 mA Surface Mount Hex Inverter - SOIC-14
Texas InstrumentsCD74ACT05M96
Buffer Inverter 74ACT05 EAR99 74ACT logic gate circuit 10.8ns @ 5V 50pF 1.75mm - 24mA 2V
ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
Texas InstrumentsCD74ACT05M
10.8ns@5V,50pF Open Drain Inverter ACT, 6-Ch, 4.5V-5.5V, 24mA, 0mA, SOIC-14, SMD, 1.5mm H
Texas InstrumentsSN74ACT04D
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CD74ACT04M96 provided by its distributors.

6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125
74ACT04 EAR99 74ACT Cut Tape (CT) logic gate circuit 9.3ns @ 5V 50pF 1.75mm 24mA 24mA 2V
9.3ns@5V,50pF Push-Pull 6 1 6 6 4.5V 5.5V 24mA Inverter ACT 24mA SOIC-14 SMD, Adhesive Mount 1.5mm H
IC, HEX INVERTER, SOIC-14; Famille Logique/ Numéro de base: 74ACT04; Type de logique: Inverseur; Courant, sortie: -; Nombre d'entrées: 1; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier CI
Ic, Hex Inverter, Soic-14; Logic Family/Base Number:74Act04; Logic Type:Inverter; Output Current:-; No. Of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74ACT04M96

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT04M96 .