Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74AC86M

TEXAS INSTRUMENTS CD74AC86M XOR Gate, AC Family, 4 Gate, 2 Input, 24 mA, 1.5V to 5.5V, SOIC-14
$ 0.692
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC86M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages19 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.07%

CAD Models

Download Texas Instruments CD74AC86M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.692
$ 0.563
Stock
179,685
384,768
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
XOR
OR, XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
10.8 ns
10.8 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC86M.

Related Parts

Texas InstrumentsCD74AC32M96
4-ch, 2-input, 1.5-V to 5.5-V 24-mA drive strength OR gate 14-SOIC -55 to 125
Texas InstrumentsCD74AC32M
4-ch, 2-input, 1.5-V to 5.5-V 24-mA drive strength OR gate 14-SOIC -55 to 125
Texas InstrumentsCD74AC32ME4
9.5ns@5V,50pF CMOS OR Gate AC 24mA 1.5V-5.5V SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
OR Gate ACT 9ns@5V,50pF 1 2 4 4 4.5V 5.5V 24mA SOIC-14 SMD Adhesive Mount 8.75mm × 4mm × 1.5mm
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Tube / IC GATE XOR 4CH 2-INP 14-SOIC
no 9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA OR Gate ACT 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm

Descriptions

Descriptions of Texas Instruments CD74AC86M provided by its distributors.

TEXAS INSTRUMENTS CD74AC86M XOR Gate, AC Family, 4 Gate, 2 Input, 24 mA, 1.5V to 5.5V, SOIC-14
4-ch, 2-input, 1.5-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -55 to 125
IC GATE XOR 4CH 2-INP 14SOIC XOR (Exclusive OR) IC 4 Channel 14-SOIC
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
no 10.8ns@ 5V,50pF Push-pull type 1 2 4 4 1.5V 5.5V 24mA XOR (Exclusive OR) AC 24mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
IC, 74AC CMOS, SMD, 74AC86, SOIC14; Famille Logique/ Numéro de base: 74AC86; Type de logique: XOR; Courant, sortie: 24mA; Nombre d'entrées: 2; Tension, alimentation min.: 1.5V; Tension, alimentation max..: 5.5V; Type de boîtie
IC, 74AC CMOS, SMD, 74AC86, SOIC14; Logic Family / Base Number:74AC86; Logic Type:XOR; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74AC; Logic IC Base Number:7486; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7486; Logic IC Base Number:7486; Logic IC Function:Quad 2-Input Exclusive-OR Gate; No. of Gates:4; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:1.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC86M .
  • CD74AC86M.