Texas Instruments CD74AC32M

4-ch, 2-input, 1.5-V to 5.5-V 24-mA drive strength OR gate 14-SOIC -55 to 125
$ 0.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC32M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Farnell

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC32M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.68
$ 0.189
$ 0.189
Stock
206,661
516,002
516,002
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
10 ns
10 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC32M.

Related Parts

Texas InstrumentsCD74AC86M
4-ch, 2-input, 1.5-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -55 to 125
Texas InstrumentsCD74AC86M96
4-ch, 2-input, 1.5-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -55 to 125
Texas InstrumentsCD74AC86MG4
Quad 2-Input Exclusive-O Gates 14-SOIC -55 to 125
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Tube / IC GATE XOR 4CH 2-INP 14-SOIC
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC EIAJ T/R
Act Series, Quad 2-INPUT Xor Gate, PDSO14, SOIC-14

Descriptions

Descriptions of Texas Instruments CD74AC32M provided by its distributors.

4-ch, 2-input, 1.5-V to 5.5-V 24-mA drive strength OR gate 14-SOIC -55 to 125
IC, 74AC CMOS, SMD, 74AC32, SOIC14; Famille Logique/ Numéro de base: 74AC32; Type de logique: OU; Courant, sortie: 24mA; Nombre d'entrées: 2; Tension, alimentation min.: 1.5V; Tension, alimentation max..: 5.5V; Type de boîtier
IC, 74AC CMOS, SMD, 74AC32, SOIC14; Logic Family / Base Number:74AC32; Logic Type:OR; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74AC; Logic IC Base Number:7432; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:32; Logic IC Base Number:7432; Logic IC Function:Quad 2-Input Positive OR Gate; No. of Gates:4; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:1.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC32M .
  • CD74AC32M.