Texas Instruments CD74AC112M

Dual Negative-Edge-Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
$ 0.664
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC112M.

Newark

Datasheet15 pages11 years ago
Datasheet15 pages17 years ago

Texas Instruments

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC112M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.664
$ 0.419
Stock
181,991
213,836,671
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
129 ns
129 ns
Frequency
100 MHz
100 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC112M.

Related Parts

Texas InstrumentsCD74AC74M
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SOIC -55 to 125
Texas InstrumentsCD74AC74M96
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SOIC -55 to 125
Texas InstrumentsSN74HC112D
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85
74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14
74HC Series 2 to 6 V Dual D-Type Flip-Flop with Set and Reset - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74AC112M provided by its distributors.

Dual Negative-Edge-Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
AC SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
TEXAS INSTRUMENTS CD74AC112M Flip-Flop, with Clear and Preset, Complementary Output, Negative Edge, JK, 10.3 ns, 100 MHz, 24 mA
Negative edge 4μA 10.3ns@ 5V,50pF Antiphase,Non-inverting complementary 2 1.5V 5.5V 24mA Set(Preset) and Reset AC CMOS,LVTTL 10pF 24mA 100MHz SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
LOGIC, DUAL JK FLIP-FLOP, 16SOIC; Famille Logique/ Numéro de base: 74AC112,; Type de Flip-Flop: JK; Temps de propagation: 10.3ns; Fréquence: 100MHz; Courant, sortie: 24mA; Type de boîtier CI logique: SOIC; Nombre de broches: 16
LOGIC, DUAL JK FLIP-FLOP, 16SOIC; Logic Family / Base Number:74AC112; Flip-Flop Type:JK; Propagation Delay:10.3ns; Frequency:100MHz; Output Current:24mA; Logic Case Style:SOIC; No. of Pins:16Pins; Trigger Type:Negative Edge; IC Output Type:Complementary; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic IC Family:74AC; Logic IC Base Number:74112; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74112; Logic IC Base Number:74112; Logic IC Function:Dual Negative Edge Triggered J-K Flip-Flop with Clear and Preset; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:1.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC112M .