Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74AC573E

IC D-TYPE TRANSP SGL 8: 8 20DIP D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-PDIP
$ 1.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC573E.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

TME

element14 APAC

Newark

Inventory History

3 month trend:
+4.83%

CAD Models

Download Texas Instruments CD74AC573E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.247
$ 0.175
$ 0.175
Stock
261,000
193,403
193,403
Authorized Distributors
4
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
Buffer, D-Type, Latch
Buffer, D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8.5 ns
10 ns
10 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC573E.

Related Parts

Texas InstrumentsCD74FCT374E
BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with 3-State Outputs 20-PDIP 0 to 70
onsemi74F574PC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74ABT573AN
IC D-TYPE TRANSP SGL 8:8 20DIP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Texas InstrumentsSN74F374N
Flip-Flop, D-Type; F-TTL; 5 V (Nom.); 2 V (Min.); 0.8 V (Max.); 24 mA (Max.); 0
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP W Rail

Descriptions

Descriptions of Texas Instruments CD74AC573E provided by its distributors.

IC D-TYPE TRANSP SGL 8:8 20DIP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Octal Transparent Non-Inverting Latches with 3-State Outputs 20-PDIP -55 to 125
8μA 3ns Non-inverting Tristate 1 1.5V 5.5V 24mA D-Type Transparent Latch AC 1 24mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
IC, 74AC CMOS, 74AC573, DIP20, 5.5V; Logic Family / Base Number:74AC573; Latch Type:Transparent; IC Output Type:Tri State; Propagation Delay:8.5ns; Output Current:24mA; Logic Case Style:DIP; No. of Pins:20Pins; Supply Vo
IC, 74AC CMOS, 74AC573, DIP20, 5.5V; Famille Logique/ Numéro de base: 74AC573; Type de verrou: Transparent; Type de sortie CI: Trois états; Temps de propagation: 8.5ns; Courant, sortie: 24mA; Type de boîtier CI logique: DIP; N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74AC573E
  • CD74AC573E .
  • CD74AC573E.