Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74FCT374E

BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with 3-State Outputs 20-PDIP 0 to 70
$ 0.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74FCT374E.

Texas Instruments

Datasheet10 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74FCT374E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 25.65
Stock
136,706
80,425
Authorized Distributors
2
1
Case/Package
PDIP
-
Number of Pins
20
-
Logic Function
D-Type, Flip-Flop
-
Number of Elements
1
-
Number of Bits per Element
8
-
Propagation Delay
6.6 ns
-
Frequency
70 MHz
-
Clock Edge Trigger Type
Positive Edge
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Quiescent Current
8 µA
-

Related Parts

Texas InstrumentsCY74FCT374ATPC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsSN74F374N
Flip-Flop, D-Type; F-TTL; 5 V (Nom.); 2 V (Min.); 0.8 V (Max.); 24 mA (Max.); 0
Texas InstrumentsSN74ABT574ANE4
FLIP-FLOP; OCTAL EDGE TRIGGERED D TYPE FLIP-FLOP; 20; PDIP; 4.5 V (MIN.); 85 DE
NXP SemiconductorsN74F374N,602
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
NXP SemiconductorsN74F574N,602
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
onsemi74F574PC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20

Descriptions

Descriptions of Texas Instruments CD74FCT374E provided by its distributors.

BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with 3-State Outputs 20-PDIP 0 to 70
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Lead Free Standard D-Type BICMOS Flip Flop 0C~70C TA 15mA 48mA 10pF 4.75V~5.25V
IC FF D-TYPE SNGL 8BIT 20DIP "Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300"", 7.62mm)"
Positive edge 8μA 6.6ns@ 5V,50pF Non-inverting Tristate,Non-inverting 1 4.75V 5.25V 48mA Standard FCT 10pF 15mA 70MHz PDIP-20 Through hole mounting 5.08mm(height)
LOGIC, OCTAL EDGE-TRIG D F-F, 20DIP; Output Current:48mA; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74374; Logic IC Base Number:74374; Logic IC Family:FCT; Logic IC Function:Octal Positive Edge Triggered D-Type Flip-Flop with 3-State Outputs; Output Current Max:48mA; Package / Case:PDIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.