Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74F299DW

IC SHIFT/STORAGE REGISTER 20SOIC / Shift Shift Register 1 Element 8 Bit 20-SOIC
$ 0.788
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F299DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet14 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

iiiC

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74F299DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.788
$ 0.681
$ 0.681
Stock
212,788
409,102
409,102
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
11 ns
11 ns
11 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F299DW.

Related Parts

Texas InstrumentsCD74ACT299M96
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC T/R
Texas InstrumentsCD74ACT299M
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube
Texas InstrumentsCD74AC323M
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube
onsemi74AC299SJ
Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74F299DW provided by its distributors.

IC SHIFT/STORAGE REGISTER 20SOIC / Shift Shift Register 1 Element 8 Bit 20-SOIC
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube
11ns Tristate 1 1 4.5V 5.5V Shift Register,Universal F SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
F/FAST 74F299 ROHS3Compliant Tube shift register 11ns 95mA 500.000539mg 70MHz
LOGIC, SHIFT/STORAGE REGISTER, 20SOIC; Shift Register Function:Universal; Logic Type:Universal Shift / Storage Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Frequency:70MHz; Input Current Max:95mA; Logic IC Base Number:74299; Logic IC Family:F; Logic IC Function:8-Bit Universal Shift / Storage Register with 3-State Outputs; Package / Case:SOIC; Shift Register Function:Universal; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.