Nexperia 74HC299D,653

74HC Series Shift Register Single Serial/Parallel to Serial/Parallel - SOIC-20
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC299D,653.

Nexperia

Datasheet20 pages13 years ago

IHS

Newark

Jameco (USA)

Inventory History

3 month trend:
-61.71%

CAD Models

Download Nexperia 74HC299D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.454
$ 2.214
$ 2.214
Stock
452,749
587,950
587,950
Authorized Distributors
5
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Propagation Delay
60 ns
186 ns
186 ns
Min Supply Voltage
2 V
1.5 V
1.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HC194D,653
Shift Register, 74HC194, Universal, 1 Element, 4 -Bit, 16 Pins, SOIC
Nexperia74HC165D,652
Shift Register, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Shift Register, 74HC4094, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
STMicroelectronicsM74HC595YRM13TR
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Diodes Inc.74HC595S16-13
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
Diodes Inc.74HC594S16-13
Shift Register, 74HC594, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins

Descriptions

Descriptions of Nexperia 74HC299D,653 provided by its distributors.

74HC Series Shift Register Single Serial/Parallel to Serial/Parallel - SOIC-20
HC/UH SERIES 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO20
19ns Tristate 1 8 2V 6V 6mA Multiplexed,Register,Universal HC 6mA SO-20 SMD mount,glue mount 7.6mm(width)*2.45mm(height)
SHIFT REGISTER, 8BIT, UNIVERSAL, SOIC-20; Logic Family / Base Number: 74HC299; Shift Register Function: Universal; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; IC Output Type: Tri State; Logic IC Family: 74HC; Logic IC Base Number: 74299; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Type: High-Speed CMOS; No. of Elements: 1Elements

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC299D,653"
  • 74HC299D 653
  • 74HC299D,653.
  • 74HC299D653