Texas Instruments CD74AC280E

9-Bit Odd/Even Parity Generator/Checker 14-PDIP -55 to 125
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC280E.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Newark

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC280E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.903
$ 28.498
Stock
201,106
43,410
Authorized Distributors
4
0
Case/Package
PDIP
CDIP
Number of Pins
14
14
Logic Function
Parity Gen
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC280E.

Related Parts

Texas InstrumentsCD74HCT280E
High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-PDIP -55 to 125
Texas InstrumentsSN74F280BN
Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14
Texas InstrumentsCD74AC163E
Synchronous Presettable Binary Counters with Synchronous eset 16-PDIP -55 to 125
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
10.5ns 1 1 4.5V 5.5V Binary Counter 74ACT PDIP-16 Through hole mounting 6.85mm(width)
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16

Descriptions

Descriptions of Texas Instruments CD74AC280E provided by its distributors.

9-Bit Odd/Even Parity Generator/Checker 14-PDIP -55 to 125
1.5V~5.5V 9 24mA 24mA PDIP-14 Parity Generators & Checkers ROHS
1.5V 5.5V PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube
LOGIC, PARITY GEN/CHKER 9BIT, 14DIP - More Details
IC PARITY GEN/CHKER 9-BIT 14DIP
IC PARITY GEN/CHK 9-BIT 14-PDIP
AC 74AC e4 ACTIVE (Last Updated: 1day ago) parity generator checker 5.08mm -55C~125C 263ns 1.5V~5.5V
Ic, 9Bit Parity Generator, Dip-14
LOGIC, PARITY GEN/CHKER 9BIT, 14DIP; Output Current:24mA; No. of Channels:9; Logic Case Style:DIP; No. of Pins:14; Supply Voltage Range:1.5V to 5.5V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74280; Logic IC Base Number:74280; Logic IC Family:AC; Logic IC Function:9-Bit Odd / Even Parity Generator / Checker; Output Current Max:50mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.