Texas Instruments CD74ACT257M

Quad 2-Input Non-Inverting Multiplexers with 3-State Outputs 16-SOIC -55 to 125
$ 0.582
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT257M.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Arrow Electronics

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT257M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.582
$ 0.485
Stock
362,916
373,229
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
4
4
Number of Circuits
-
-
Low Level Output Current
75 mA
75 mA
High Level Output Current
75 mA
75 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT257M.

Related Parts

Texas InstrumentsCD74AC257M
Quad 2-Input Non-Inverting Multiplexers with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74AC257M96
Quad 2-Input Non-Inverting Multiplexers with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74AC257MG4
Quad 2-Input Non-Inverting Multiplexers with 3-State Outputs 16-SOIC -55 to 125
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD74ACT257M provided by its distributors.

Quad 2-Input Non-Inverting Multiplexers with 3-State Outputs 16-SOIC -55 to 125
9.7ns single-phase 4 8 1 4.5V 5.5V 75mA 75mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC Tube
75mA 4.5V~5.5V 75mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
@IC,CD74ACT257M,SOIC-16 2-INPUT MULTIPLEXER W/3-ST(10)
IC MULTIPLEXER 4 X 2:1 16-SOIC
LOGIC, QUAD 2IN MUX NONINV, 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT257M .