Texas Instruments CD74ACT163M96

IC 4BIT SYNC BIN COUNTER 16-SOIC / Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT163M96.

Arrow Electronics

Datasheet17 pages15 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
-0.34%

CAD Models

Download Texas Instruments CD74ACT163M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.589
$ 0.569
$ 0.569
Stock
238,204
215,926
215,926
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
80 MHz
80 MHz
80 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT163M96.

Related Parts

11ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount 4mm(width)*1.5mm(height)
Texas InstrumentsSN74F163ADR
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
Binary Counter, 11ns, 4.5V-5.5V, SOIC-16, SMD, Adhesive Mount, 4mm W × 1.5mm H
Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOIC
Texas InstrumentsSN74F163AD
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
Texas InstrumentsCD74HCT163M96
High Speed CMOS Logic 4-Bit Binary Counter with Synchronous eset 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74ACT163M96 provided by its distributors.

IC 4BIT SYNC BIN COUNTER 16-SOIC / Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
Synchronous Presettable Binary Counters with Synchronous eset 16-SOIC -55 to 125
Counter Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.