Texas Instruments CD74AC157M96

8.5ns single-phase 1 2 1 1.5V 5.5V 24mA 24mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC157M96.

Texas Instruments

Datasheet13 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Newark

Inventory History

3 month trend:
-1.34%

CAD Models

Download Texas Instruments CD74AC157M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.536
$ 0.688
Stock
298,907
322,700
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
4
4
Number of Circuits
-
4
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Supply Type
Single
Single
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC157M96.

Related Parts

Texas InstrumentsCD74AC158M
8ns single-phase 1 2 1 1.5V 5.5V 24mA 24mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsCD74ACT157M96
8.6ns single-phase 4 8 1 4.5V 5.5V 24mA 24mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsCD74ACT157M
8.6ns single-phase 4 8 1 4.5V 5.5V 24mA 24mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm

Descriptions

Descriptions of Texas Instruments CD74AC157M96 provided by its distributors.

8.5ns single-phase 1 2 1 1.5V 5.5V 24mA 24mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
IC MULTIPLEXER 4 X 2:1 16SOIC / Multiplexer 4 x 2:1 16-SOIC
Quad 2-Input Non-Inverting Multiplexers 16-SOIC -55 to 125
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:AC; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.