Texas Instruments CD74ACT157M

Lead Free ROHS3Compliant DUAL GULL WING Multiplexer 50pF -55C~125C 24mA 24mA 1.75mm
$ 0.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT157M.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Farnell

element14 APAC

Newark

Mouser

Inventory History

3 month trend:
-0.53%

CAD Models

Download Texas Instruments CD74ACT157M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.61
$ 0.314
$ 0.314
Stock
321,673
545,612
545,612
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
4
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT157M.

Related Parts

Multiplexer/Register 1-Element CMOS 8-IN 16-Pin SOIC N Rail
Texas InstrumentsCD74AC157M
Quad 2-Input Non-Inverting Multiplexers 16-SOIC -55 to 125
Texas InstrumentsSN74F257D
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70
Texas InstrumentsSN74F257DR
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70
onsemi74AC257SC
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 6V 16-SOIC Tube
onsemi74F157ASC
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16

Descriptions

Descriptions of Texas Instruments CD74ACT157M provided by its distributors.

Lead Free ROHS3Compliant DUAL GULL WING Multiplexer 50pF -55C~125C 24mA 24mA 1.75mm
8.6ns single-phase 4 8 1 4.5V 5.5V 24mA 24mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Quad Non-Inverting 2-Input Multiplexers 16-SOIC -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.