Texas Instruments CD74ACT158M96

8.4ns single-phase 1 2 1 4.5V 5.5V 24mA 24mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT158M96.

Texas Instruments

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

DigiKey

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT158M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.743
$ 22.13
$ 22.13
Stock
189,940
233,623
233,623
Authorized Distributors
2
1
1
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Mux
Mux
Number of Inputs
8
2
2
Number of Outputs
4
1
1
Number of Circuits
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT158M96.

Related Parts

Multiplexer/Register 1-Element CMOS 8-IN 16-Pin SOIC N Rail
Texas InstrumentsSN74F257D
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70
Texas InstrumentsSN74F257DR
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70
Texas InstrumentsCD74AC157M
Quad 2-Input Non-Inverting Multiplexers 16-SOIC -55 to 125
onsemi74AC257SC
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 6V 16-SOIC Tube
onsemi74F157ASC
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16

Descriptions

Descriptions of Texas Instruments CD74ACT158M96 provided by its distributors.

8.4ns single-phase 1 2 1 4.5V 5.5V 24mA 24mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Quad Inverting 2-Input Multiplexers 16-SOIC -55 to 125
Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R
ACT SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER INVERTED OUTPUT PDSO16
ACT e4 74ACT158 4x 2:1 decoder circuit 100MHz 9.2ns 1.15W 5V
IC MULTIPLEXER 4 X 2:1 16-SOIC
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:ACT; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.