Texas Instruments CD74AC153E

Single Phase, 1-Ch, 4-Bit, 1-Bit, 20ns, 1.5V-5.5V, 24mA, PDIP-16, TH, 19.3mm × 6.35mm × 4.57mm
$ 1.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC153E.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments CD74AC153E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.076
$ 1.111
Stock
257,142
69,738
Authorized Distributors
4
2
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
2
2
Number of Circuits
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Supply Type
Single
Single
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC153E.

Related Parts

Texas InstrumentsCD74ACT153E
20ns single-phase 1 2 1 4.5V 5.5V 24mA 24mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Texas InstrumentsCD74ACT153EE4
ACT SERIES DUAL 4 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDIP16
Texas InstrumentsCD74HCT4052E
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
NXP Semiconductors74HCT4052N,112
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16
NXP Semiconductors74HC153N,652
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74AC153E provided by its distributors.

Single Phase, 1-Ch, 4-Bit, 1-Bit, 20ns, 1.5V-5.5V, 24mA, PDIP-16, TH, 19.3mm × 6.35mm × 4.57mm
24mA 1.5V~5.5V 24mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
LOGIC, DUAL 4-1 DATA SELEC/MUX, 16DIP; Logic Family / Base Number: 74AC153; Logic Type: Data Selector / Multiplexer; No. of Channels: 2Channels; Line Configuration: 4: 1; Supply Voltage Min: 1.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 16Pins; Logic IC Family: 74AC; Logic IC Base Number: 74153; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 74153; Logic IC Base Number: 74153; Logic IC Function: Dual 4-to-1 Line Data Selector / Multiplexer; Operating Temperature Range: -55°C to +125°C; Ratio: 4: 1; Supply Voltage Range: 1.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.