Texas Instruments CD74AC138EE4

3-Line to 8-Line inverting decoders/demultiplexers 16-PDIP -55 to 125
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC138EE4.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
-0.77%

CAD Models

Download Texas Instruments CD74AC138EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.596
$ 0.587
$ 0.587
Stock
99,370
249,608
249,608
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
-
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC138EE4.

Related Parts

Texas InstrumentsCD74ACT138E
3-Line to 8-Line Inverting Decoders/Demultiplexers 16-PDIP -55 to 125
Texas InstrumentsCD74ACT238E
3-Line to 8-Line Non-Inverting Decoder/Demultiplexer 16-PDIP -55 to 125
13ns single-phase 1 4.5V 5.5V 24mA 24mA PDIP-16 Through hole mounting 3.43mm(height)
Texas InstrumentsSN74F138N
3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube / IC DECODER/DEMUX 1-8 HS 16DIP
NXP SemiconductorsN74F138N,602
3-LINE TO 8-LINE DECODER, F/FAST Series, Inverted Output, TTL, PDIP16

Descriptions

Descriptions of Texas Instruments CD74AC138EE4 provided by its distributors.

3-Line to 8-Line inverting decoders/demultiplexers 16-PDIP -55 to 125
Encoders, Decoders, Multiplexers & Demultiplexers 3-8-Line Inverting Decoders/DeMltplxrs
Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube
AC SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDIP16
11ns 8 3 1 1.5V 5.5V 24mA 24mA PDIP-16 19.3mm*6.35mm*4.57mm
IC, 3 TO 8 LINE DECODER/DMUX, DIP-16
IC DECODER/DEMUX 1 X 3:8 16-PDIP
3-LINE TO 8-LINE INVERTING DECOD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.