Texas Instruments CD54HCT243F3A

High Speed CMOS Logic Quad-Bus Transeciver with 3-State Outputs 14-CDIP -55 to 125
$ 20.711

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HCT243F3A.

Texas Instruments

Datasheet16 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.711
$ 1.029
$ 1.029
Stock
94,042
195,315
195,315
Authorized Distributors
2
4
4
Case/Package
-
PDIP
PDIP
Number of Pins
-
14
14
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
-
4
4
Number of Inputs
-
-
-
Propagation Delay
-
20 ns
20 ns
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Related Parts

Texas InstrumentsSN74HCT245DW
DRIVER, BUFFER & LINE; SOIC; 20PINS; 5V(TYP.) 5.5V(MAX)VOLTAGE, INPUT
Texas InstrumentsCD74HCT640E
High Speed CMOS Logic Octal Inverting Bus Transceiver with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsSN74HCT245DWR
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
6mA 8 4.5V~5.5V 6mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Transceiver, Bidirectional, 74HCT245, 1 Element, 4.5 V to 5.5 V, 20 Pins, DHVQFN
Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CD54HCT243F3A provided by its distributors.

High Speed CMOS Logic Quad-Bus Transeciver with 3-State Outputs 14-CDIP -55 to 125
Bus XCVR Single 4-CH 3-ST 14-Pin CDIP Tube
Non-inverting Tristate 1 4.5V 5.5V Bus Transceiver DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.