Texas Instruments CD74HCT243E

High Speed CMOS Logic Quad-Bus Transceiver with 3-State Outputs 14-PDIP -55 to 125
$ 1.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT243E.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT243E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.029
$ 20.711
$ 20.711
Stock
227,653
118,140
118,140
Authorized Distributors
4
2
2
Case/Package
PDIP
-
-
Number of Pins
14
-
-
Logic Function
Inverting, Transceiver
Transceiver
Transceiver
Number of Elements
1
-
-
Number of Bits per Element
4
-
-
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Propagation Delay
20 ns
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT243E.

Related Parts

Texas InstrumentsSN74HCT125N
1 6mA 4.5V~5.5V 6mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC125N
1 7.8mA 2V~6V 7.8mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT126N
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HCT243E provided by its distributors.

High Speed CMOS Logic Quad-Bus Transceiver with 3-State Outputs 14-PDIP -55 to 125
8mA Non-inverting Tristate 1 4 4.5V 5.5V 6mA Non-Inverting,Transceiver 6mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Transceiver Logic IC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HCT; Package/Case:14-PDIP ;RoHS Compliant: Yes
Logic IC Operating temperature: -40...+85 °C Series: CD74HCT243 Function: Quad / 3-State / Bus / Transceiver Manufacturer: Texas Instruments Package: DIL-14 Technology: HCT
LOGIC, BUS TRANSCVR TRI-ST QD, 14DIP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74243; Logic IC Base Number:74243; Logic IC Family:HCT; Logic IC Function:Quad-Bus Transceiver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.