Texas Instruments CD54HCT154F3A

High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-CDIP -55 to 125
$ 44.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HCT154F3A.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CD54HCT154F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.54
$ 52.37
Stock
17,777
0
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
24
24
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Number of Inputs
4
4
Number of Outputs
16
16
Number of Circuits
-
-
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Supply Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54154J
4-Line To 16-Line Decoders/Demultiplexers 24-CDIP -55 to 125
Texas Instruments5962-8682201JA
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-CDIP -55 to 125
Texas InstrumentsCD54HC154F3A
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-CDIP -55 to 125
Analog DevicesDG406AK
300ns single-phase,bidirectional 1 16 5V 30V DIP Through hole mounting 3.98mm(height)
Analog DevicesADG506ATQ
MULTIPLEXER, CMOS ANALOGUE, DIP; Available until stocks are exhausted Alternative available
Analog DevicesADG506ABQ
Analog Multiplexer Single 16:1 Automotive 28-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments CD54HCT154F3A provided by its distributors.

High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-CDIP -55 to 125
Decoder/Demultiplexer Single 4-to-16 24-Pin CDIP Tube
HCT SERIES OTHER DECODER/DRIVER INVERTED OUTPUT CDIP24
53ns 4.5V 5.5V 4mA 4mA DIP 31.75mm*14.85mm*4mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HCT154F3A.