Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 5962-8682201JA

High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-CDIP -55 to 125
$ 39.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8682201JA.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages27 years ago

CAD Models

Download Texas Instruments 5962-8682201JA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.4
$ 36.289
Stock
4,829
97,123
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
24
24
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Number of Inputs
4
4
Number of Outputs
16
16
Number of Circuits
-
-
Low Level Output Current
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
Supply Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsCD54HC154F3A
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-CDIP -55 to 125
Texas InstrumentsCD54HC4514F3A
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-CDIP -55 to 125
Texas Instruments5962-9865501QJA
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-8682201JA provided by its distributors.

High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-CDIP -55 to 125
4-LINE TO 16-LINE DECODER, HC/UH Series, Inverted Output, CMOS, CDIP24
Decoder/Demultiplexer Single 4-to-16 24-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.