Texas Instruments CD54HCT11F3A

Military, 3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125
$ 12.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HCT11F3A.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments CD54HCT11F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.865
$ 0.495
$ 0.495
Stock
10,364
433,443
433,443
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
-
3
3
Number of Inputs
-
3
3
Propagation Delay
42 ns
28 ns
28 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments5962-8970901CA
Military, 3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125
Texas Instruments5962-8688301CA
Military, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125
Texas InstrumentsCD54HCT08F
Military, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HCT11F3A provided by its distributors.

Military, 3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125
High Speed CMOS Logic Triple 3-Input AND Gates 14-CDIP -55 to 125
AND Gate 3-Element 3-IN CMOS 14-Pin CDIP Tube
HCT SERIES TRIPLE 3-INPUT AND GATE CDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HCT11F3A.