Texas Instruments CD54HCT08F

Military, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125
$ 10.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HCT08F.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments CD54HCT08F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.786
$ 0.449
$ 0.449
Stock
13,655
218,015
218,015
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
38 ns
25 ns
25 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-8688301CA
Military, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125
Texas InstrumentsSNJ54LS09J
Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar AND gate with open-collector outputs 14-CDIP -55 to 125
Texas InstrumentsSN54LS09J
Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar AND gate with open-collector outputs 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HCT08F provided by its distributors.

Military, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125
High Speed CMOS Logic Quad 2-Input AND Gates 14-CDIP -55 to 125
AND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14
AND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
38ns 1 2 4 4.5V 5.5V 4mA AND HCT -4mA DIP 19.56mm*6.92mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.