Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 5962-8970901CA

Military, 3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125
$ 11.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8970901CA.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-8970901CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.633
$ 0.495
$ 0.495
Stock
117
443,258
443,258
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
-
3
3
Number of Inputs
-
3
3
Propagation Delay
42 ns
28 ns
28 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCD54HCT11F3A
Military, 3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125
Texas InstrumentsCD54HCT11F
Military, 3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125
Texas Instruments5962-8688301CA
Military, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-8970901CA provided by its distributors.

Military, 3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125
High Speed CMOS Logic Triple 3-Input AND Gates 14-CDIP -55 to 125
AND Gate 3-Element 3-IN CMOS 14-Pin CDIP Tube
4.5V 5.5V DIP Through hole mounting 3.56mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.