Texas Instruments CD54HC393F3A

High Speed CMOS Logic Dual 4-Stage Binary Counter 14-CDIP -55 to 125
$ 13.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC393F3A.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54HC393F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.42
$ 0.324
$ 0.324
Stock
87,411
237,852
237,852
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Frequency
-
60 MHz
60 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsSN54HC393J
50ns@ 6V,290ns@ 2V,58ns@ 4.5V 2 2V 6V Counter,Divider HC DIP 3.56mm
Texas Instruments8410001CA
Dual 4-Bit Binary Counters 14-CDIP -55 to 125
Texas InstrumentsSNJ54HC393J
Dual 4-Bit Binary Counters 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HC393F3A provided by its distributors.

High Speed CMOS Logic Dual 4-Stage Binary Counter 14-CDIP -55 to 125
Counter/Divider Dual 4-Bit Binary UP 14-Pin CDIP Tube
DUAL NEGATIVE EDGE CMOS HC/UH logic counter 50pF 125C 0.08mA 6V
Negative Edge 2V~6V 4 35MHz DIP-14 Counters / Dividers ROHS
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14
Crystal Oscillator, 2V-6V, CDIP-14, TH, 3.56mm H
IC BINARY COUNTR DL 4BIT 14CDIP
HIGH SPEED CMOS LOGIC DUAL 4-STA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC393F/3A