Texas Instruments SN54HC393J

50ns@ 6V, 290ns@ 2V, 58ns@ 4.5V 2 2V 6V Counter, Divider HC DIP 3.56mm
$ 10.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54HC393J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments SN54HC393J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.935
$ 15.988
$ 15.988
Stock
49,208
89,291
89,291
Authorized Distributors
0
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
430 ns
430 ns
430 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD54HC4024F
High Speed CMOS Logic 7-Stage Binary ipple Counter 14-CDIP -55 to 125
Texas InstrumentsCD54HC161F
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-CDIP -55 to 125
Texas InstrumentsSN54HC161J
Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54HC393J provided by its distributors.

50ns@ 6V,290ns@ 2V,58ns@ 4.5V 2 2V 6V Counter,Divider HC DIP 3.56mm
Dual 4-Bit Binary Counters 14-CDIP -55 to 125
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14
Counter/Divider Dual 4-Bit Binary UP 14-Pin CDIP Tube
DUAL NEGATIVE EDGE CMOS HC/UH divider circuit 50pF 125C 0.08mA 5V
DUAL 4-BIT BINARY COUNTERS 14-CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.