Texas Instruments CD54AC138F3A

CD54AC138 3-LINE TO 8-LINE INVER / Decoder/Demultiplexer 1 x 3: 8 16-CDIP
$ 11.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54AC138F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54AC138F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.9
$ 0.587
$ 0.587
Stock
117,504
257,863
257,863
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
-
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
-
Single
Single
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCD54ACT138F3A
3-LINE TO 8-LINE DECODER, ACT Series, Inverted Output, CMOS, CDIP16
Texas InstrumentsSN54F138J
3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125
Texas InstrumentsJM38510/33701BEA
3-LINE TO 8-LINE DECODERS/DEMULT / Decoder/Demultiplexer 1 x 3:8 16-CDIP

Descriptions

Descriptions of Texas Instruments CD54AC138F3A provided by its distributors.

CD54AC138 3-LINE TO 8-LINE INVER / Decoder/Demultiplexer 1 x 3:8 16-CDIP
138ns single-phase 1 1.5V 5.5V 24mA 24mA CDIP-16 Through hole mounting 3.56mm(height)
3-Line to 8-Line Inverting Decoders/Demultiplexers 16-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54AC138F/3A