Texas Instruments SN54AS245J

Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
$ 38.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54AS245J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54AS245J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.25
$ 4.3
$ 4.3
Stock
79,505
227,694
227,694
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
-
64 mA
64 mA
High Level Output Current
-
64 mA
64 mA
Propagation Delay
12 ns
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54AS245J
Bidirectional RoHS Compliant Contains Lead DUAL logic buffer 125C 50pF 5V 5.08mm
Texas InstrumentsCD54ACT245F3A
8 24mA 4.5V~5.5V 24mA 1 - Buffer/Driver/Transceiver ROHS
Texas InstrumentsSNJ54F245J
Bus Transceiver, F/FAST Series, 8-Func, 8-Bit, True Output, TTL, CDIP20

Descriptions

Descriptions of Texas Instruments SN54AS245J provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
1 4.5V 5.5V 48mA Bus Transceiver 12mA CDIP,DIP , 5.08mm
AS SERIES 8-BIT TRANSCEIVER TRUE OUTPUT CDIP20
54AS245 OCTAL BUS TRANSCEIVERS W / Element Bit per Element Output
Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Tube
54AS245 OCTAL BUS TRANSCEIVERS W
OCTAL BUS TRANSCEIVERS WITH 3-ST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.