Texas Instruments CD54AC574F3A

Non-Inverting Octal D-Type Flip-Flops with 3-State Outputs 20-CDIP -55 to 125
$ 20.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54AC574F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54AC574F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.18
$ 29.364
Stock
20,320
54,521
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
20
20
Logic Function
D-Type
D-Type
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
165 ns
16.5 ns
Frequency
125 MHz
85 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
2 V
Max Supply Voltage
5.5 V
6 V
Quiescent Current
8 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCD54AC273F3A
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin CDIP Tube
Texas InstrumentsCD54ACT574F3A
Non-Inverting Octal D-Type Flip-Flops with 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsCD54ACT374F3A
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
Standard D-Type Non-RoHS Compliant Through Hole Flip Flop -55C~125C TA 1mA 10pF 4.5V~5.5V
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20

Descriptions

Descriptions of Texas Instruments CD54AC574F3A provided by its distributors.

Non-Inverting Octal D-Type Flip-Flops with 3-State Outputs 20-CDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube
8¦ÌA 165ns 1 1.5V 5.5V 24mA D-Type Bus Interface AC 24mA DIP 3.56mm
AC SERIES 8-BIT DRIVER TRUE OUTPUT CDIP20
NON-INVERTING OCTAL D-TYPE FLIP-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.