Texas Instruments NE556NE4

Dual precision timer 14-PDIP 0 to 70
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE556NE4.

Texas Instruments

Datasheet19 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages22 years ago

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
-3.04%

CAD Models

Download Texas Instruments NE556NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 1.301
$ 1.301
Stock
31,471
463,137
463,137
Authorized Distributors
1
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Frequency
-
2.1 MHz
2.1 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
16 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSA556N
Dual precision timer w/ Extended Temperature Range 14-PDIP -40 to 85
Texas InstrumentsNE556N
PRECISION TIMER, DUAL, 500KHZ, 14 DIP; F; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsNA556N
Dual Precision Timers 14-PDIP -40 to 105
Programmable Timer Single 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments NE556NE4 provided by its distributors.

Dual precision timer 14-PDIP 0 to 70
Standard Timer Dual 14-Pin PDIP Tube
PRECISION TIMER, DUAL, 500KHZ, 14 DIP
DUAL PRECISION TIMERS/ LINEAR <AZ
PULSE; RECTANGULAR TIMER PDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -NE556NE4