What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CD4532BMT

440ns bidirectional 1 3V 18V 6.8mA 6.8mA SOIC-16 SMD mount,glue mount 1.5mm(height)
$ 0.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4532BMT.

Texas Instruments

Datasheet16 pages15 years ago
Datasheet14 pages18 years ago

Newark

HQonline

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4532BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.285
$ 0.285
Stock
129,337
1,226,474
1,226,474
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Inputs
8
8
8
Number of Outputs
3
-
-
Number of Circuits
-
1
1
Low Level Output Current
6.8 mA
8.8 mA
8.8 mA
High Level Output Current
6.8 mA
8.8 mA
8.8 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
-
1
1

Related Parts

Texas InstrumentsCD4532BM
110ns bidirectional 4 10 1 3V 18V 6.8mA 6.8mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Texas InstrumentsCD4532BM96
110ns bidirectional 4 10 1 3V 18V 6.8mA 6.8mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
ON Semiconductor Encoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
0.36ns bidirectional 3 8 1 3V 18V 8.8mA 8.8mA SOIC-16 SMD mount,glue mount 10mm*4mm*1.5mm
Analog Switch/Analog Multiplexer Triple 2: 1 Automotive 16-Pin SOIC T/R
Texas InstrumentsCD4053BM
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4532BMT provided by its distributors.

440ns bidirectional 1 3V 18V 6.8mA 6.8mA SOIC-16 SMD mount,glue mount 1.5mm(height)
Contains Lead ROHS3Compliant INVERTED SMD/SMT Priority Encoder -55C~125C 6.8mA 6.8mA 9.9mm 5V
CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125
4000/14000/40000 SERIES 8-BIT ENCODER INVERTED OUTPUT PDSO16
IC, 8BIT PRIORITY ENCODER, SOIC-16
IC PRIORITY ENCODER 1X8:3 16SOIC
IC PRIORITY ENCOD 1 X 8:3 16SOIC
LOGIC, PRIORITY ENCOD, 16SO, RL250; Applications:Priority Encoder, Binary or BCD Encoder; Logic Type:Priority Encoder; No. of Outputs:3; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Logic IC Base Number:4532; Logic IC Family:CD4000; Logic IC Function:8bit Priority Encoder; Output Current Max:6.8mA; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.