Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4053BM96G3

20V, 2: 1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
$ 0.355
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4053BM96G3.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments CD4053BM96G3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4053BM96G3.

Related Parts

Texas InstrumentsCD4053BM
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
Analog Switch/Analog Multiplexer Triple 2: 1 Automotive 16-Pin SOIC T/R
ANALOG MULTIPLEXER/DEMULTIPLEXER Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16
74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16
Texas InstrumentsCD74HC4053M96
Texas Instruments Multiplexer Switch IC, SOIC Package, 16-Pin, SMD
Texas InstrumentsCD74HCT4053M96
5V, 2:1 (SPDT), 3-channel, analog switch, TTL inputs 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4053BM96G3 provided by its distributors.

20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
TEXAS INSTRUMENTS CD4053BM96G3MUX/DEMUX, TRIPLE, 2X1, 16SOIC
Analog Multiplexer Triple 2:1 16-Pin SOIC T/R
Single-Ended Multiplexer, 3 Func, 3 Channel, CMOS, PDSO16
Multiplexer Switch ICs CMOS Triple 2Ch Ana Mux/Demux
IC SWITCH SPDT X 3 240OHM 16SOIC
IC MUX/DEMUX TRIPLE 2X1 16SOIC
CD4053B CMOS TRIPLE 2-CHANNEL AN
Mux/Demux, Triple, 2X1, 16Soic; Multiplexer Configuration:2:1; No. Of Circuits:3Circuits; On State Resistance Max:240Ohm; Supply Voltage Range:3V To 20V; Analogue Multiplexer Case:Soic; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4053BM96G3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4053BM96G3 .
  • CD4053BM96G3.