Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4053BF

IC SW SP4T-NCX3 240OHM 16CDIP 3 Circuit IC Switch 2: 1 240Ohm 16-CDIP
$ 17.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4053BF.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Inventory History

3 month trend:
-50.00%

CAD Models

Download Texas Instruments CD4053BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.908
$ 0.45
$ 0.45
Stock
51,067
518,802
518,802
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
-3db Bandwidth
-
30 MHz
30 MHz
Propagation Delay
-
60 ns
60 ns
Turn-On Delay Time
-
720 ns
720 ns
Turn-Off Delay Time
-
450 ns
450 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
20 V
20 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
3
-
-
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4053BF.

Related Parts

Texas Instruments8101801EA
CMOS TRIPLE 2-CHANNEL ANALOG MUL 3 Circuit IC Switch 2:1 240Ohm 16-CDIP
Texas InstrumentsCD4052BF
CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125
Texas InstrumentsCD4051BF
CMOS Single 8-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125
Analog DevicesDG202BK
SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16

Descriptions

Descriptions of Texas Instruments CD4053BF provided by its distributors.

IC SW SP4T-NCX3 240OHM 16CDIP 3 Circuit IC Switch 2:1 240Ohm 16-CDIP
CMOS, 2:1 (SPDT), triple 2-channel, analog multiplexer/demultiplexer, logic-level conversion 16-CDIP -55 to 125
Single-Ended Multiplexer, 3 Func, 3 Channel, CMOS, CDIP16
CMOS Analog Multiplexers/Demultiplexers with Logic Level Conversion / Analog Multiplexer Triple 2:1 16-Pin CDIP Tube
CMOS TRIPLE 2-CHANNEL ANALOG MUL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.