Texas Instruments CD4521BMT

IC 24STAGE FREQ DIVIDER 16-SOIC / Frequency Divider -55°C to 125°C 16-Pin SOIC T/R
$ 0.607
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4521BMT.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4521BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.607
$ 0.605
$ 0.605
Stock
4,653,980
5,243,422
5,243,422
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
Counter
Counter
Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4521BMT.

Related Parts

Texas InstrumentsCD4521BM
IC 24STAGE FREQ DIVIDER 16-SOIC / Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-SOIC
MC14017BDG 5-STAGE DECADE COUNTER, UP COUNTER, 3 - 18 V, 16-PIN SOIC
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin SOIC T/R
Counter/Divider Single 4-Bit Octal UP 16-Pin SOIC Rail
Texas InstrumentsCD4076BM
Texas Instruments Flip-Flop, Positive Edge Trigger, Quad Element, Single-Ended I/O, 16-Pin
Texas InstrumentsCD4076BMT
CMOS 4-Bit D-Type egisters with Clock and 3-State Outputs 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4521BMT provided by its distributors.

IC 24STAGE FREQ DIVIDER 16-SOIC / Frequency Divider -55°C to 125°C 16-Pin SOIC T/R
Logic Level Translator, 3V-18V, SOIC-16, SMD, Adhesive Mount, 1.5mm H
Tape & Reel (TR) Active e4 CD4521 divider circuit 4500ns 3.91mm 5V 0.004A
Negative Edge 3V~18V 24 1 13MHz SOP-16 Counters / Dividers ROHS
Frequency Divider, 18V, 16-Soic Full Reel
LOGIC, FREQ DIVIDER, 16SO, RL250
LOGIC, FREQ DIVIDER, 16SO, RL250; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Logic IC Base Number:4521; Logic IC Family:CD4000; Logic IC Function:24-Stage Frequency Divider; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.